TE Connectivity 5207952-3

Connector Accessories Screw Lock Assembly Kit Steel Clear Chromate Over Zinc Individual
$ 2.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5207952-3.

IHS

Datasheet4 pages1 year ago

Newark

TE Connectivity

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+13.24%

CAD Models

Download TE Connectivity 5207952-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-03-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5205817-1
CONN SCREWLOCK FEMALE 2 SETS/BAG / Jackscrew Socket For AMPLIMITE Series HDF, HDP
TE Connectivity5207719-1
Connector Accessories Screw Lock Straight Steel Yellow Chromate Over Zinc Individual
TE Connectivity5207719-3
CONN D-SUB FEMALE SCREW LOCK / Jackscrew Socket For AMPLIMITE Series HD, HDF
HARTING Elektronik09670029007
D-SUB WATERPROOF SERIES WATERPROOF SOLDER D-SUB CONNECTOR SOCKET
HARTING Elektronik09670009924
Connector Accessories Male D-Sub Screw Lock Nickel Plating
Cinch Connectivity SolutionsD20418-42
Female Hex Head Screwlock for D-Sub Connectors Steel Zinc Plating Shell Size A/B/C/D/E Bulk

Descriptions

Descriptions of TE Connectivity 5207952-3 provided by its distributors.

Connector Accessories Screw Lock Assembly Kit Steel Clear Chromate Over Zinc Individual
TE Connectivity 5207952-3 D-Sub Tool Female Plastic Hardware
Connector Accessory, Hardware-female Screwlock, Steel
AMPLIMITE 4-40 Thread Size Clear Chromate Female Screwlock Assembly Kit
Screwlock; 4-40 UNC; Female; Steel; 0.250; Clear Chromate; Zinc
D-Sub Tools&Hardware F SRWLKS PLSTC
Jackscrew for D-Sub, 5207952-3
AMPLIMITE HD 螺钉锁定套件 4-40, 6.35mm
Female Screw Lock Kit, #4-40, 11.13Mm; Product Range:Amplimite Series; Screw Length:11.13Mm; Thread Size - Metric:-; Thread Size - Imperial:4-40; Accessory Type:Female Screw Lock Assembly Kit; Screw Head Height:4.78Mm Rohs Compliant: Yes |Te Connectivity Amp 5207952-3.
KIT SCREWLOCK FEMALE Connector Hardware Accessory Type: Female Screwlock Assembly Kit Hardware Accessory Function: Latching, Locking & Retention Female Screwlock Assembly Kit Latching, Locking & Retention | Connector Hardware | Part Number: 5207952-3 | Internal Number: 5207952-3 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5207952-3.