TE Connectivity 5205817-1

D-Subminiature Connector, Yellow, Bracket Mount, Threaded Mount, 12.7mm L × 4.74mm H
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5205817-1.

Upverter

Technical Drawing1 page7 years ago

IHS

Newark

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-40.09%

CAD Models

Download TE Connectivity 5205817-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.57
$ 1.458
$ 1.458
Stock
330,233
107,451
107,451
Authorized Distributors
6
6
6
Gender
-
Female
Female
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
-
-
-
Termination
-
-
-
Contact Plating
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5207953-3
TE Connectivity Screw Lock D-Sub Connector Accessory, AMPLIMITE Series
TE Connectivity5205818-3
TE Connectivity Screw Lock D-Sub Connector Accessory, AMPLIMITE Series
TE Connectivity5205818-2
TE Connectivity Female Screw Lock D-Sub Connector Accessory, AMPLIMITE Series, Receptacle
HARTING Elektronik09670009924
D-Sub Tools &,Hardware,Screwlock Bracket mounting,threaded mounting 13mm(Length)
Cinch Connectivity SolutionsD20418-42
Female Hex Head Screwlock for D-Sub Connectors Steel Zinc Plating Shell Size A/B/C/D/E Bulk
HARTING Elektronik09670009973
Harting Jack screw connector screw, D-Subseries, used forD-Sub Connector

Descriptions

Descriptions of TE Connectivity 5205817-1 provided by its distributors.

D-Subminiature Connector, Yellow, Bracket Mount, Threaded Mount, 12.7mm L × 4.74mm H
CONN SCREWLOCK FEMALE 2 SETS/BAG / Jackscrew Socket For AMPLIMITE Series HDF, HDP
TE Connectivity 5205817-1 D-Sub MNT'G KIT Tools & Hardware Secure Mounting
SCREWLOCK KIT, 4-40 UNC, 7.92MM; Product Range:AMPLIMITE Series; Screw Length:12.7mm; Thread Size - Metric:-; Thread Size - Imperial:4-40 UNC; Connector Shell ; Available until stocks are exhausted Alternatives available
KIT SCREWLOCK FEMALE Connector Hardware Accessory Type: Female Screwlock Assembly Kit Primary Product Material: Cold Rolled Steel Hardware Accessory Function: Latching, Locking & Retention Female Screwlock Assembly Kit Cold Rolled Steel Latching, Locking & Retention | Connector Hardware | Part Number: 5205817-1 | Internal Number: 5205817-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5205817-1.