TE Connectivity 520212-1

Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 520212-1.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Farnell

Future Electronics

TE Connectivity

Inventory History

3 month trend:
-13.21%

CAD Models

Download TE Connectivity 520212-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity1445022-3
Connector, Soft Shell; Nylon; Receptacle; Black; 3; Single; 0.118 in.; UL 94V-0
TE Connectivity3-640426-3
Connector; Receptacle; 3; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
1.00mm Pitch, Pico-Clasp Receptacle Crimp Housing, Single Row, Friction Lock, 3 Circuits, White
1.00mm Pitch, Pico-Clasp Receptacle Crimp Housing, Single Row, Positive Lock, 3 Circuits, White
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 520212-1 provided by its distributors.

Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing RCP 3 POS Crimp ST Cable Mount Loose Piece
4.75mm 3 Position Housing Nylon 4.75 mm Quick Connect Receptacle
HOUSING, RECEPTACLE, FASTON, 3WAY
187 FASTON HSG. REC 3P NATURAL
CONN RCPT HSG 0.187 3POS NATURAL
FASTON187 REC HSG3CIR NYLN NAT
HOUSING, RECEPTACLE, FASTON, 3WAY; Product Range: 187 Series; Gender: Receptacle; No. of Positions: 3Ways; Pitch Spacing: 6.35mm; For Use With: Cherry Switches, E23, E33, E34 Series Miniatures; SVHC: No SVHC (15-Jan-2019); Insulator Material: Uninsulated
187 FASTON HSG. REC 3P NATURAL Terminal Type: Receptacle Centerline (Pitch): .25 in Centerline (Pitch): 6.35 mm Terminal Orientation: Straight Primary Product Color: Natural Receptacle .25" 6.35 mm Straight | Crimp Terminal Housing | Part Number: 520212-1 | Internal Number: 520212-1 | Natural | .25" | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty