Descriptions of Molex 501939-0300 provided by its distributors.
Connector Housing, Receptacle, 3 Contacts, 1 Row, 1 mm, 501939 Series, Nylon, Pico-Clasp, White
Conn Housing RCP 3 POS 1mm Crimp ST Cable Mount White Pico-Clasp Bag
Rectangular Connector Housings; 5019390300; MOLEX; 1; 3; 3; White
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, Receptacle
1mm 1x3P 3 1 P=1mm Housings (Wire To Board / Wire To Wire ) ROHS
1.00mm Pitch, Pico-Clasp Low-Halogen Receptacle Crimp Housing, Single Row, Outer Positive Lock, 3 Circuits, White
MOLEX 501939-0300 1.0 W/B 1-Row Rec Hsg Positive Lock 3Ckt
CONN HOUSING, RCPT, 3POS, 1MM, WHITE;
Headers & Wire Housings PICOCLASP 1.00MM REC 1X03P
1.00MM PITCH PICO-CLASP 3CIRCU
CONNECTOR, RCPT, 3POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:3Contacts; Gender:Receptacle; Product Range:Pico-Clasp 501939 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (07-Jul-2017); For Use With:501334 Series Socket Crimp Contacts; No. of Positions:3Ways