Molex 03-12-1036

Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Receptacle
$ 0.48
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 03-12-1036.

IHS

Datasheet3 pages9 years ago

Molex

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-17.18%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity480115-3
RECEPTACLE HOUSING, .250 SERIES, FASTIN-FASTON, 2 POSITION, BLACK | TE Connectivity 480115-3
TE Connectivity180907
CONNECTOR RECEPTACLE HOUSING, 2-POSITION, STRAIGHT, FEMALE SOCKET, FASTON SERIES
TE Connectivity180923
Terminal Housings; 180923; TE CONNECTIVITY; Natural; Receptacle; Quick Connect; Straight
TE Connectivity180900
RECEPTACLE HOUSING, .250 SERIES, FASTIN-FASTON, 4 POSITION, NATURAL | TE Connectivity 180900

Descriptions

Descriptions of Molex 03-12-1036 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Receptacle
CONNECTOR HOUSING, RCPT, 3POS; Available until stocks are exhausted Alternative available
3.18mm Diameter, HCS125, Pin and Socket Receptacle Housing, Single Row, without Panel Mount Ears, 3 Circuits, Natural, Nylon 94V-2
Latch Lock,Receptacle 1 3pin Male or Female Crimping Natural color wire mounting,free hanging,Through hole mounting 25.91mm*31.12mm*16.51mm
CONNECTOR HOUSING, RCPT, 3POS; Product Range: HCS-125 42179 Series; Gender: Receptacle; No. of Positions: 3Ways; Pitch Spacing: 8.38mm; For Use With: Molex 8947, 1900, 1901, 2046, 2047, 42546, 42547, 42554, 42555, 8946 Series

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0003121036
  • 003121036
  • 03-12-1036.
  • 03121036
  • 3121036
  • 4217903R1