TE Connectivity 51864-6

TE Connectivity 51864-6 PIDG Terminal Ring Yellow Insulated Tin Plated
$ 0.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 51864-6.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Future Electronics

Farnell

Newark

TE Connectivity

Inventory History

3 month trend:
+206%

CAD Models

Download TE Connectivity 51864-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-05-29
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
Molex Perma-Seal Heat Shrinkable Blue Insulated Butt Splice for 16-14 AWG
PanduitPV14-8F-M
Panduit PV14-8F-M Fork Terminal, Vinyl Insul, 600V, 16-14AWG, #8 Stud, Blue, 1000Pcs
Ring Tongue Terminal 14-16AWGCopper Blue 22.1mm Tin InsulKrimp™ Bag
Ring Tongue Terminal 14-16AWG 26.97mm 12.11mm Electro-Tin InsulKrimp™ Loose Piece
PanduitPV14-8F-C
Fork Terminal, #8 Stud Size, 14 AWG, 600 V, Vinyl Insulated, Blue, Crimp Termination Only

Descriptions

Descriptions of TE Connectivity 51864-6 provided by its distributors.

TE Connectivity 51864-6 PIDG Terminal Ring Yellow Insulated Tin Plated
Ring Tongue Terminal 16AWG 23.01mm 7.92mm Tin Loose Piece
PIDG Terminals PIDG TERM R JR 16 6
Ring and Spade Tongue Terminals
TERMINAL,PIDG R IR 16 6 Ring & Spade Terminal Type: Ring Tongue Wire Size: 16 AWG Wire Size: 1.419 mm² Wire Size: 2800 CMA Stud Size: M3.5 Ring Tongue 16 AWG 1.419 mm² 2800 CMA | Pidg Ring Tongue Terminal | Part Number: 51864-6 | Internal Number: 51864-6 | TE Connectivity
Terminal, Ring Tongue, #6, Crimp, Blue; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size Awg Max:16Awg; Conductor Area Csa:1.4Mm²; Product Range:Pidg Series; Insulator Colour:Blue; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 51864-6.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51864-6 .
  • 51864-6.