TE Connectivity 5106773-1

Connector, Z-PACK, 110 Contacts, 2 mm, Receptacle, Press Fit, 5 Rows
$ 13.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5106773-1.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

Electro Sonic

TE Connectivity

Newark

Sager Electronics

Inventory History

3 month trend:
-0.80%

CAD Models

Download TE Connectivity 5106773-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity106773-1
Board Connector, 110 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Receptacle
TE Connectivity5100147-1
CONNECTOR, RECEPTACLE, Z-PACK 2MM HARD METRIC, 110 POSITION, TYPE A | TE Connectivity 5100147-1
TE Connectivity5646489-1
5 Row 110 Position 2 mm Hard Metric PCB Mount Right Angle Receptacle Connector
TE Connectivity106774-1
125 Position Receptacle Backplane Connector Female Socket 0.079" (2.00mm) Through Hole
TE Connectivity5352152-1
Type B 110 Position 2 mm Receptacle Right Angle Hard Metric PCB Mount Connector
HARTING Elektronik17241102102
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal

Descriptions

Descriptions of TE Connectivity 5106773-1 provided by its distributors.

Connector, Z-PACK, 110 Contacts, 2 mm, Receptacle, Press Fit, 5 Rows
CARD EDGE CONN, RECEPTACLE, 110POS, 5ROW; Product Range: Z-PACK Series; No. of Contacts: 110Contacts; Card Edge / Backplane Connector Type: Backplane; Pitch Spacing: 2mm; Gender: Receptacle; Contact Termination Type: Press Fit
Board Connector, 110 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
Z-PACK/A VF 110P PCB Connector Type: PCB Mount Receptacle Data Rate: ≤1 Gb/s Number of Columns: 22 Number of Rows: 5 Backplane Architecture: Mezzanine PCB Mount Receptacle ≤1 Gb/s 22 5 | Hard Metric Backplane Connector | Part Number: 5106773-1 | Internal Number: 5106773-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5106773-1.