TE Connectivity 106773-1

Board Connector, 110 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Receptacle
$ 1.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 106773-1.

TE Connectivity

Datasheet6 pages14 years ago
Technical Drawing1 page14 years ago
Instruction Sheet28 pages21 years ago
Datasheet22 pages0 years ago

IHS

Arrow Electronics

Electro Sonic

Jameco (USA)

Inventory History

3 month trend:
+34.78%

CAD Models

Download TE Connectivity 106773-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Amphenol Communications SolutionsHM2R10PA5100N9LF
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
Amphenol Communications SolutionsHM2R03PA5108N9LF
Hard Metric Connector, Female, 55 Pos, 2mm Pitch, Press Fit, Right Angle, Thru-Hole, Tray

Descriptions

Descriptions of TE Connectivity 106773-1 provided by its distributors.

Board Connector, 110 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Receptacle
Conn Hard Metric RCP 110 POS 2mm Press Fit ST Thru-Hole Frame
110 Position 5 Row 2 mm Pitch Receptacle Press Fit PCB Mount Connector
CONN RECEPT 110POS 2MM PRESS-FIT / 110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole
TE; DATA AND DEVICES; RECTANGULAR/PCB CONNECTORS; Z-PACK/A F.HDR.110P
CONN RECEPT 110 POS VERT 2MM PCB
CONN RECEPT 110POS 2MM PRESS-FIT
Z-Pack Connectors 2MMHM VRT REC110P
2mm Hard Metric PCB Mount Connectors (Z-PACK 2mm HM) Product Highlights: Connector Connector Type = Type A Receptacle Interface Type = 2mm HM Contact Type = Signal
Hard Metric Connector, Receptacle 110 Position; Product Range:Z-Pack Series; No. Of Contacts:110Contacts; Pitch Spacing:2Mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. Of Rows:5Rows; Row Pitch:2Mm; Features:Type A Rohs Compliant: No |Amp Te Connectivity 106773-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1067731