TE Connectivity 5102160-3

Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
$ 2.646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5102160-3.

TE Connectivity

Datasheet245 pages3 years ago
Datasheet5 pages15 years ago

IHS

Factory Futures

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-30.87%

CAD Models

Download TE Connectivity 5102160-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5102159-3
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity5102154-3
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity281742-8
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Blue Insulator
TE Connectivity5102156-3
Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity5102155-3
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity / AMP102570-6
Conn Shrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 5102160-3 provided by its distributors.

Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Conn Ejector Header HDR 16 POS 2.54mm Solder RA Thru-Hole Frame
A/L UNIV HDR 16P RA, Ribbon Cable Connectors | TE Connectivity 5102160-3
16pin 2.54mm 2 2.54mm Header,Push-Pull 1A 760nm 39.62mm*13.94mm
Pin header, 16 pole, pitch 2.54 mm, angled, black, 5102160-3
Headers & Wire Housings 16 POS HDR 30AU R/A W/OUT LATCHES
CONN HEADER RT/A 16POS .100 GOLD
Pin and Pinless Headers (AMP-LATCH)
Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:16Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Amp-Latch Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 5102160-3.
A/L UNIV HDR 16P RA Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Right Angle Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 5102160-3 | Internal Number: 5102160-3 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5102160-3.