TE Connectivity 5102156-3

Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole Box
$ 2.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5102156-3.

IHS

Datasheet6 pages2 years ago

Master Electronics

Factory Futures

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5102156-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.052
$ 1.27
$ 1.27
Stock
5,961
1,640
1,640
Authorized Distributors
4
5
5
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
16
16
16
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2026-02-03
LTD Date2026-02-03
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

TE Connectivity5102155-3
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity5499922-3
CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)
TE Connectivity5499206-3
CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)
TE Connectivity5499160-3
AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -55C~105C 1A 1000VAC V
TE Connectivity87589-4
Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tray
TE Connectivity87589-2
Header, 12-Pin, 2.54mm Pitch, Detent Lock, 3A, Tin-Lead, Black, TH, 18.08mm L × 10.16mm H

Descriptions

Descriptions of TE Connectivity 5102156-3 provided by its distributors.

Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole Box
A/L UNIV HDR 16P VERT Ribbon Cable Connector | Part Number: 5102156-3 | Internal Number: 5102156-3 | TE Connectivity | AMP-LATCH
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Plug
16pin 2.54mm 2 2.54mm Header,Push-Pull 1A 760nm gold palladium Black Through hole mounting 39.624mm(Length)*13.97mm(height)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty