Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5102159-3

Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5102159-3.

IHS

Datasheet6 pages2 years ago
Datasheet1 page18 years ago

JRH Electronics

TE Connectivity

Farnell

Electro Sonic

Inventory History

3 month trend:
-1.38%

CAD Models

Download TE Connectivity 5102159-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity281742-8
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Blue Insulator
TE Connectivity826953-8
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
TE Connectivity5499922-3
CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)
TE Connectivity5102156-3
Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity5102155-3
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity / AMP102570-6
Conn Shrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 5102159-3 provided by its distributors.

Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
16pin 2.54mm 2 2.54mm Header,Push-Pull 1A 380nm gold palladium Black Through hole mounting 39.62mm(Length)*13.94mm(height)
WIRE-BOARD CONNECTOR, HEADER, 16 POSITION, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 16Contacts; Gender: Header; Product Range: AMP-LATCH Series; Contact Termination Type: Through Hole; No. of Rows: 2Ro
A/L UNIV HDR 16P RA Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Right Angle Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 5102159-3 | Internal Number: 5102159-3 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty