TE Connectivity 281742-8

Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Blue Insulator
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 281742-8.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages19 years ago
Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-19.54%

CAD Models

Download TE Connectivity 281742-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP102570-6
Conn Shrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity280385-1
CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)
TE Connectivity826953-8
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
Stac64 Right-Angle Header Assembly, 16 Circuits, Polarization A, Black, Tray
TE Connectivity5102159-3
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity / AMP102619-6
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 281742-8 provided by its distributors.

Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Blue Insulator
Conn Shrouded Header (2 Sides) HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Package
TE Connectivity 281742-8 HE14 Connector Header Male R/A 2x08 Unshrouded
TE Connectivity 2.54mmpitch16pDouble row pin header Wire-to-board connector, AMPMODU HE14series, right angle, Through hole mounting
HEADER, RIGHT ANGLE, 2ROW, 16WAY; Pitch Spacing: 2.54mm; No. of Contacts: 16Contacts; Gender: Header; Product Range: AMPMODU HE14 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated C
HEADER HE14 RA 2X8 P PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 2 | He13/he14 Th Header & Drra | Part Number: 281742-8 | Internal Number: 281742-8 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 281742-8.