TE Connectivity 5-965906-1

CONN SOCKET 20AWG CRIMP TIN / Socket Contact Tin 20 AWG Crimp Stamped
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-965906-1.

IHS

Datasheet5 pages1 year ago

Upverter

Electro Sonic

TE Connectivity

Newark

Inventory History

3 month trend:
-12.77%

CAD Models

Download TE Connectivity 5-965906-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2015-05-06
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Descriptions

Descriptions of TE Connectivity 5-965906-1 provided by its distributors.

CONN SOCKET 20AWG CRIMP TIN / Socket Contact Tin 20 AWG Crimp Stamped
AUTOMOTIVE CONTACT, SKT, 20-18AWG, CRIMP; Product Range:MQS Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:20AWG; Wire Size AWG Min:-; For Use With:AMP MQS Series Automotive Housing Connectors; RoHS Compliant: Yes
Contact Plating = Tin / Gender = Socket / Series = MQS / Suitable for = MQS Series Connector / Body Orientation = Straight / Wire Size AWG Max. AWG = 18 / Wire Size AWG Min. AWG = 20 / Current Rating A = 7.5 / Wire Size mm2 Max. mm² = 0.75 / Wire Size mm2 Min. mm² = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty