TE Connectivity 5-963716-1

Rectangular Connector Contacts; 5-963716-1; TE CONNECTIVITY; Tin; 18 AWG; Crimp; 20 AWG
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-963716-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Upverter

Electro Sonic

TE Connectivity

ODG (Origin Data Global)

Inventory History

3 month trend:
+40.33%

CAD Models

Download TE Connectivity 5-963716-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
TE Connectivity60618-1
Contact, MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts, Commercial MATE-N-LOK Connectors
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
Micro-Fit 3.0 Crimp Terminal Male with Tin (Sn) Plated Phosphor Bronze Contact 20-24 AWG Bag

Descriptions

Descriptions of TE Connectivity 5-963716-1 provided by its distributors.

Rectangular Connector Contacts; 5-963716-1; TE CONNECTIVITY; Tin; 18 AWG; Crimp; 20 AWG
Tab, 0.5-0.75 mm², AWG 20-18, crimp connection, tin-plated, 5-963716-1
Connector Headers and PCB Receptacles 18-20 AWG 13.7mm*630¦Ìm*2.7mm
Connector Accessory, 0.051in Min Cable Dia, 0.074in Max Cable Dia
CONN PIN 18-20AWG CRIMP TIN / Pin Contact Tin 18-20 AWG Crimp
Contact PIN Crimp ST Cable Mount 18-20AWG Reel Automotive
MQS0,63 Sn tab LL unseal. 0,5-0,75
TE Connectivity 5-963716-1 自動車用コネクタ端子
MICRO QUADLOK SYSTEM PIN CONTA, 5-963716-1
AUTOMOTIVE CONNECTOR CONTACTS;
AUTOMOTIVE CONTACT, PIN, 20AWG, CRIMP; Product Range:MQS Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:20AWG; Wire Size AWG Min:-; For Use With:AMP MQS Series Automotive Housing Connectors RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty