TE Connectivity 5-87879-3

Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator
$ 6.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-87879-3.

TE Connectivity

Datasheet245 pages3 years ago
Technical Drawing2 pages4 years ago

IHS

Farnell

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Mount, SSW
TE Connectivity534237-4
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole Automotive Tube
C-Grid PC Board Connector, Single Row, Vertical, 6 Circuits, Gold (Au) Plating
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Solder, SSW Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Straight, CES Series
TE Connectivity535541-4
Board Connector, 6 Contact(S), 1 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of TE Connectivity 5-87879-3 provided by its distributors.

Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator
Conn Socket Strip RCP 6 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
06 MODIV VRT SR OE 100/115, ROHS
Socket header, 6 pole, pitch 2.54 mm, straight, black, 5-87879-3
Bottom or Top Entry,Push-Pull,Receptacle 2.54mm 1 6pin 2A 760nm
CONNECTOR, RCPT, 6POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:AMPMODU Mod IV Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-87879-3 .