TE Connectivity 5-6437630-3

Switch Toggle ON ON SPDT Long Flat Lever Wire Lead 6A 250VAC Panel Mount with Threads Bulk
$ 11.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-6437630-3.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Sager Electronics

JRH Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+4.90%

CAD Models

Download TE Connectivity 5-6437630-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2024-12-31
LTD Date2025-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity4-6437630-8
Toggle Switch, Spdt, 6A, 250V Rohs Compliant: Yes |Alcoswitch Te Connectivity FTH0904.
TE Connectivity2-6437630-0
Switch Toggle ON ON SPDT Round Toggle Wire Lead 6A 250VAC Panel Mount with Threads Bulk
TE Connectivity6-6437630-2
Switch Toggle ON OFF ON SPDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads
Carling Technologies110-73
Switch Toggle ON None OFF SPST Bat Lever Solder Lug 6A 250VAC 250VDC Panel Mount with Threads
TE Connectivity3-6437630-4
Toggle Switch, SPDT, On-on, 0.4A, 20VDC, Solder And Wire Terminal, Panel Mount
Carling Technologies2M1-SP1-T1-B1-M1QE
Switch Toggle ON None ON SPDT Round Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K ComponentsU17SYZGE
Toggle Switch, SPDT, Alternate, 5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount
Carling Technologies2M1-SP1-T6-B1-M1QE
Switch Toggle ON None ON SPDT Flat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7101MPD9AV2SE
Toggle Switch, Spdt, On-On, 5A, 28Vdc, 5 Pcb Hole Cnt, Solder Terminal, Toggle Actuator, Through

Descriptions

Descriptions of TE Connectivity 5-6437630-3 provided by its distributors.

Switch Toggle ON ON SPDT Long Flat Lever Wire Lead 6A 250VAC Panel Mount with Threads Bulk
Toggle Switch, F Series, Spdt, On-On, Panel, 6 A, 250 V
Toggle Switch, SPDT, On-on, 6A, Solder And Wire Terminal, Panel Mount
F Series Toggle Switch 1-Pole ON-ON Long Flat Toggle Silver Contacts Leadwire Hooking Type Terminal
FTD7904=FLAT TOGGLE Toggle Switch | Part Number: 5-6437630-3 | Internal Number: 5-6437630-3 | Alias Number: FTD7904 | TE Connectivity
TOGGLE SW, SPDT, 6A, 250V, TH; Switch Operation:On-On; Contact Configuration:SPDT; Illumination:Non Illuminated; Product Range:F Series; Contact Current Max:6A; Switch Mounting:Through Hole; Contact Voltage AC Nom:250V;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-6437630-3 .
  • FTD7904