Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-6437630-8

Toggle Switch, SPDT, On-off-(on), 6A, Solder And Wire Terminal, Panel Mount

$ 9.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-6437630-8.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Newark

Farnell

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-18.93%

CAD Models

Download TE Connectivity 4-6437630-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2020-10-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5-6437630-5
Toggle Switch, SPDT, (on)-off-(on), 6A, Solder And Wire Terminal, Panel Mount
TE Connectivity3-6437630-8
Toggle Switch, 3PDT, (on)-off-(on), 0.4A, 20VDC, Solder And Wire Terminal, Panel Mount
TE Connectivity3-6437630-4
Toggle Switch, SPDT, On-on, 0.4A, 20VDC, Solder And Wire Terminal, Panel Mount
TE Connectivity5-6437630-7
Switch Toggle ON (ON) SPDT Round Toggle Wire Lead 6A 250VAC Panel Mount with Threads Bulk
TE Connectivity6-6437630-2
Switch Toggle ON OFF ON SPDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads
TE Connectivity4-6437630-0
F Series Toggle Switch ON ON SPDT Locking Lever 20VAC 20VDC 0.4VA Hooking Wire Lead Panel Mount
TE Connectivity5-6437630-5
Toggle Switch, SPDT, (on)-off-(on), 6A, Solder And Wire Terminal, Panel Mount

Descriptions

Descriptions of TE Connectivity 4-6437630-8 provided by its distributors.

Toggle Switch, SPDT, On-off-(on), 6A, Solder And Wire Terminal, Panel Mount
Toggle Switch, Spdt, 6A, 250V; |Alcoswitch Te Connectivity FTH0904.
Switch Toggle ON OFF (ON) SPDT Short Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads
TE Connectivity Button switch, SPDT, open-shut-(open)switch, panel, 4 A @ 30 V DC
Toggle switch, metal, 1 pole, latching/groping, On-Off-(On), 6 A/250 VAC, silver-plated, 4-6437630-8
F Series Toggle Switch 1-Pole ON-OFF-(ON) Standard Toggle Silver Contacts Leadwire Hooking Type Terminal
Alcoswitch; 1P on-off-(on) slv contact toggle switch
Toggle Switch SPDT On-off-(on)
FTH0904=MINIATURE TOGGLE Toggle Switch | Part Number: 4-6437630-8 | Internal Number: 4-6437630-8 | Alias Number: AMP-4-6437630-8 | TE Connectivity
TOGGLE SWITCH, SPDT, 6A, 250V; Switch Operation: (On)-Off-On; Contact Configuration: SPDT; Illumination: Non Illuminated; Product Range: -; Contact Current Max: 6A; Switch Mounting: Panel; Contact Voltage AC Nom: 250V; Switch Terminals: Solder; Contact Voltage DC Nom: -; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-6437630-8.
  • FTH0904
  • FTH0904.