Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-6437630-2

Switch Toggle ON OFF ON SPDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads
$ 10.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-6437630-2.

IHS

Datasheet4 pages2 years ago

Master Electronics

JRH Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-25.51%

CAD Models

Download TE Connectivity 6-6437630-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2024-12-31
LTD Date2025-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2-6437630-0
Switch Toggle ON ON SPDT Round Toggle Wire Lead 6A 250VAC Panel Mount with Threads Bulk
TE Connectivity4-6437630-8
Toggle Switch, SPDT, On-off-(on), 6A, Solder And Wire Terminal, Panel Mount
TE Connectivity5-6437630-5
Toggle Switch, SPDT, (on)-off-(on), 6A, Solder And Wire Terminal, Panel Mount
APEM5636AB
Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5637AB
Switch Toggle Mom OFF Mom SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5639AB
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
TE Connectivity5-6437630-7
Toggle Switch, SPDT, (on)-on, 6A, Solder And Wire Terminal, Panel Mount
TE Connectivity4-6437630-0
F Series Toggle Switch ON ON SPDT Locking Lever 20VAC 20VDC 0.4VA Hooking Wire Lead Panel Mount
TE Connectivity4-6437630-8
Toggle Switch, SPDT, On-off-(on), 6A, Solder And Wire Terminal, Panel Mount
TE Connectivity5-6437630-5
Toggle Switch, SPDT, (on)-off-(on), 6A, Solder And Wire Terminal, Panel Mount
Carling TechnologiesCA205-73
Toggle Switch, SPST, Latched, Wire Terminal, Bat Type Actuator, Panel Mount-threaded

Descriptions

Descriptions of TE Connectivity 6-6437630-2 provided by its distributors.

Switch Toggle ON OFF ON SPDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads
Toggle Switch, SPDT, On-off-on, 6A, Solder And Wire Terminal, Panel Mount
Toggle switch, metal, 1 pole, latching, On-Off-On, 6 A/250 VAC, silver-plated, 6-6437630-2
TE Connectivity Rocker Switch, SPDT, On-Off-On, Panel Mount, 4A @ 30V DC
Special Order: FTE0904=MINIATURE TOGGLE Toggle Switch | Part Number: 6-6437630-2 | Internal Number: 6-6437630-2 | Alias Number: FTE0904 | TE Connectivity
SWITCH, SPDT, 6A, 250VAC, ON-OFF-ON; Switch Operation: On-Off-On; Contact Configuration: SPDT; Illumination: Non Illuminated; Product Range: F Series; Contact Current Max: 6A; Switch Mounting: Panel; Contact Voltage AC Nom: 250V; Switch Terminals: Solder; Contact Voltage DC Nom: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTE0904