Carling Technologies 2M1-SP1-T1-B1-M1QE

Switch Toggle ON None ON SPDT Round Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
$ 3.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies 2M1-SP1-T1-B1-M1QE.

IHS

Datasheet14 pages5 years ago

Electro Sonic

Master Electronics

Sager Electronics

Peerless Electronics

Inventory History

3 month trend:
-11.01%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2016-11-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

APEM5636AB
Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5639AB
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5638AB
Switch Toggle ON OFF Mom SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2012SS1W01
Toggle Switch, SPDT, On-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
NKK SwitchesM2011SS1W01
Toggle Switch SPST On-Off (maintained) 250VAC 6A/125Vac at 125V Solder Lug Terminal
NKK SwitchesM2011SA1W01
Switch Toggle ON None OFF SPST Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of Carling Technologies 2M1-SP1-T1-B1-M1QE provided by its distributors.

Switch Toggle ON None ON SPDT Round Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Switch, PC, 5 A, 2 A, 20 VAC/VDC (Max.), SPDT, 10 Milliohms (Max.), Solder Lug
Switch Toggle; Bat-Handle; 5A/28V DC; SPST; On-On
Toggle Switch, Spdt, 5A, 28Vdc, Panel; Switch Operation:on-None-On; Contact Configuration:spdt; Illumination:non Illuminated; Product Range:2M1 Series; Switch Mounting:panel Mount; Contact Current Max:5A; Contact Voltage Ac Nom:125V Rohs Compliant: Yes
2M1-SP1-T1-B1-M1QE, Carling Technologies, Miniature toggle switch, single pole - uses terminals 1, 2 and 3, On-None-On, round bat toggle handle actuator, threaded standard busying with keyway, solder lug termination, epoxy sealed, silver contacts with silver plating, 5A @125VAC OR 28VDC, 2A @ 250VAC.

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2M1-SP1-T1B1M1QE
  • 2M1SP1T1B1M1QE