TE Connectivity 5-5179009-3

Conn Stacking Receptacle 80 POS 0.8mm 9mm to 11mm Stack Height Solder Straight Surface Mount
$ 5.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-5179009-3.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Burklin Elektronik

Future Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-27.30%

CAD Models

Download TE Connectivity 5-5179009-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-09-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5-5179010-3
Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST SMD Tube
Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip
Amphenol Communications Solutions61082-081402LF
Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 80 Contacts, Surface Mount, Beryllium Copper
Amphenol Communications Solutions61082-081400LF
Conn Stacking Receptacle 80 POS 0.8mm 5mm to 8mm Stack Height Solder ST SMD
TE Connectivity5177983-3
Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST Top Entry SMD Box/Tube
TE Connectivity5177983-2
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD Box/Tube

Descriptions

Descriptions of TE Connectivity 5-5179009-3 provided by its distributors.

Conn Stacking Receptacle 80 POS 0.8mm 9mm to 11mm Stack Height Solder Straight Surface Mount
CONN RCPT 80POS SMD GOLD / 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
SOCKET, VERTICAL, 0.8MM, 9MM, 80WAY; Pitch Spacing: 0.8mm; No. of Contacts: 80Contacts; Gender: Receptacle; Product Range: FH Series; Contact Termination Type: Solder; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts;
0.8FH,R09H.5,080,08/Sn,TU PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Centerline (Pitch): .8 mm Centerline (Pitch): .031 in PCB Mount Receptacle Vertical Board-to-Board .8 mm | PCB Header & Receptacle | Part Number: 5-5179009-3 | Internal Number: 5-5179009-3 | TE Connectivity | Free Height

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-5179009-3.