Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5177983-3

Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST Top Entry SMD Box/Tube
$ 4.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5177983-3.

IHS

Datasheet6 pages2 years ago

Newark

Electro Sonic

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-8.35%

CAD Models

Download TE Connectivity 5177983-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-09-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Communications Solutions61082-082402LF
Board Stacking Connector, 80 Contact(S), 2 Row(S), Female, Straight, 0.032 Inch Pitch, Surface
HIROSE ELECTRICFX6-80S-0.8SV(71)
Hirose 0.8mmpitch80pDouble row female Board to Board, FX6series, right angle, surface
TE Connectivity5-5179010-2
Mezzanine Connector, Vertical, Receptacle, 0.8 mm, 2 Rows, 60 Contacts, Surface Mount
TE Connectivity5-5179010-3
Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST SMD Tube
Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip
TE Connectivity5-5179009-3
Conn Stacking Receptacle 80 POS 0.8mm 9mm to 11mm Stack Height Solder Straight Surface Mount

Descriptions

Descriptions of TE Connectivity 5177983-3 provided by its distributors.

Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST Top Entry SMD Box/Tube
Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
STACKING CONNECTOR, RECEPTACLE, 80 POSITION, 0.8MM; PRODUCT RANGE:FINE STACK SERIES; NO. OF CONTACTS:80CONTACTS; GENDER:RECEPTACLE; PITCH SPACING:0.8MM; CONTACT TERMINATION TYPE:SURFACE MOUNT; NO. OF ROWS:2ROWS; ROW PITCH:- ROHS COMPLIANT: YES
0.8FH,R05H.5,080,08/Sn,TU PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 80 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5177983-3 | Internal Number: 5177983-3 | TE Connectivity | Free Height

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5177983-3.