TE Connectivity 5-2176094-5

Res Thin Film 0805 442K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Medical
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-2176094-5.

IHS

Datasheet4 pages1 year ago
Datasheet11 pages5 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Master Electronics

Farnell

CAD Models

Download TE Connectivity 5-2176094-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

PanasonicERA-6AEB4423V
Res Thin Film 0805 442K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP3-1614894-9
Res Thin Film 0805 442K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Medical T/R
Yageo GroupRT0805BRD07442KL
Fixed Resistor, Thin Film, 0.125W, 442000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Fixed Resistor, Thin Film, 0.125W, 442000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity5-2176094-5
Res Thin Film 0805 442K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Medical
PanasonicERA6AEB474V
Res Thin Film 0805 470K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity 5-2176094-5 provided by its distributors.

Res Thin Film 0805 442K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.25W, 442000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Surface Mount Thin Film Resistor, Rp73 Series, 442 Kohm, 250 Mw, - 0.1%, 150 V Rohs Compliant: Yes
THIN FILM FIXED RESISTOR 0805 CASE 442KOHM +/-0.1% 0.25W +/-25PPM/DEGC
RP 2A 0.25W 442K 0.1% 25PPM 1K RL Resistance Value: 442K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 442K Ω Thin Film Precision Resistor .1 % | Part Number: 5-2176094-5 | Internal Number: 5-2176094-5 | Alias Number: RP73PF2A442KBTDF | TE Connectivity | Holsworthy
RES, 442K, 0.1%, 0.25W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 442kohm; Product Range: RP73 Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF2A442KBTDF