TE Connectivity / AMP 3-1614894-9

Res Thin Film 0805 442K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Medical T/R
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1614894-9.

IHS

Datasheet9 pages4 years ago

TE Connectivity

Newark

Master Electronics

CAD Models

Download TE Connectivity / AMP 3-1614894-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERA-6AEB4423V
Res Thin Film 0805 442K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD07442KL
Fixed Resistor, Thin Film, 0.125W, 442000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Fixed Resistor, Thin Film, 0.125W, 442000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP3-1614894-9
Res Thin Film 0805 442K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Medical T/R
TE Connectivity5-2176094-5
Res Thin Film 0805 442K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Medical
PanasonicERA6AEB474V
Res Thin Film 0805 470K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity / AMP 3-1614894-9 provided by its distributors.

Res Thin Film 0805 442K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.1W, 442000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Thin Film Resistors-Smd Cpf 0805 442K 0.1% 25Ppm |Neohm Te Connectivity 3-1614894-9
Thin Film Resistor 0805 442K 0.1% 25PPM
RS APAC
Special Order: CPF 0805 442K 0.1% 25PPM 1K RL Resistance Value: 442K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 442K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0805B442KE1 | Internal Number: 3-1614894-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0805B442KE1