Descriptions of Panasonic ERA6AEB474V provided by its distributors.
Res Thin Film 0805 470K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.125W, 470000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 470kOhm 0.125W 1/8W
Thin Film Resistor,Chip,0805,1/8W, 0.1% 25ppm, 7 i
Resistor, metal film, SMD 0805 (2012), 470 kΩ, 0.125 W, ±0.1 %, ERA6AEB474V
Metal Film (Thin Film) Chip Resistors, 0.125W, 470000½, 0.1%, 0805, RoHS
Panasonic SCT
ERA Series 0805 470 kOhm 0.125 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
Thin Film Resistors - SMD 0805 1/8W 470Kohms
470KΩ ±0.1% 125mW ±25ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
RESISTOR, 0805, 470K, 0.1%, 0.125W; Resistance:470kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0805; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0805; Series:ERA
Resistor Type = Thin Film / Resistance kOhm = 470 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 100 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805