TE Connectivity 5-1879338-7

Fixed Resistor, Thin Film, 0.063W, 102000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1879338-7.

IHS

Datasheet9 pages4 years ago

Electro Sonic

JRH Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 5-1879338-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity / AMP5-1879338-4
Fixed Resistor, Thin Film, 0.063W, 95300ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP5-1879338-3
Res Thin Film 0603 93.1K Ohm 1% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R
TE Connectivity5-1879338-6
Res Thin Film 0603 100K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Yageo GroupRT0603FRE07110KL
100mW Thin Film Resistor ±50ppm/℃ ±1% 110kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603FRE07100KL
100mW Thin Film Resistor ±50ppm/℃ ±1% 100kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603FRE0793K1L
Fixed Resistor, Thin Film, 0.1W, 93100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
TE Connectivity5-1879338-7
Fixed Resistor, Thin Film, 0.063W, 102000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
TE Connectivity5-1879338-6
Res Thin Film 0603 100K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical Automotive AEC-Q200
TE Connectivity / AMP5-1879338-8
Surface Mount Chip Resistor, Thin Film, Cpf Series, 105 Kohm, 63 Mw, 1%, 60 V, 0603 [1608 Metric]

Descriptions

Descriptions of TE Connectivity 5-1879338-7 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 102000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 102K Ohm 1% 0.063W(1/16W) ±50ppm/C Molded SMD T/R
TE Connectivity 5-1879338-7 CPF Thin Film Resistor SMD 0603 102K 1% 50PPM
AGASTAT Thin Film Resistors-SMD CPF 0603 102K 1% 50PPM
RES, THIN FILM, 102 KOHM, 63mW, 1%; Rango de Producto:Serie CPF; Resistencia:102kohm; Potencia Nominal:63mW; Tolerancia de Resistencia:± 1%; Tensión Nominal:50V; Tipo de Resistencia:0603 [1608 Metric]
RES, 102K, 1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 102kohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 50ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Climatic Category: 55/125/55; External Depth: 0.45mm; External Length / Height: 1.6mm; External Width: 0.8mm; No. of Pins: 2Pins; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Overload Voltage: 120V; Resistor Mounting: Surface Mount Device
CPF 0603 102K 1% 50PPM 1K RL Resistance Value: 102K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 102K Ω Thin Film Precision Resistor 1 % | Part Number: CPF0603F102KC1 | Internal Number: 5-1879338-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0603F102KC1
  • CPF0603F102KC1.