Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1879338-6

Res Thin Film 0603 100K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical Automotive AEC-Q200
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1879338-6.

IHS

Datasheet9 pages4 years ago

Electro Sonic

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-6.87%

CAD Models

Download TE Connectivity 5-1879338-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Yageo GroupRT0603FRE07100KL
100kΩ 100mW 75V Thin Film Resistor ±50ppm/℃ ±1% 0603 Chip Resistor - Surface Mount RoHS
TE Connectivity5-1879338-6
Res Thin Film 0603 100K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical Automotive AEC-Q200
125mW Thin Film Resistor 75V ±50ppm/℃ ±1% 100kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAT0603FRE07100KL
Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRE0603FRE07100KL
Chip Resistor, 100kΩ ±1%, 100mW, ±50ppm/°C, 0603, SMD, 1.6mm × 800μm × 550μm
TE Connectivity / AMP5-1879338-4
Fixed Resistor, Thin Film, 0.063W, 95300ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity 5-1879338-6 provided by its distributors.

Res Thin Film 0603 100K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.063W, 100000Ohm, 50V, 1% +/-Tol, -50, 50Ppm/Cel, Surface Mount, 0603
Res, 100K, 1%, 0.063W, 0603, Thin Film; |Te Connectivity Neohm CPF0603F100KC1
CPF Series 0603 100 kOhm ±1% ±50 ppm/°C Precision Chip Resistor
CPF 0603 100K 1% 50PPM 1K RL Resistance Value: 100K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 100K Ω Thin Film Precision Resistor 1 % | Part Number: CPF0603F100KC1 | Internal Number: 5-1879338-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0603F100KC1