TE Connectivity 5-1775014-4

.4mm .5mm .6mm .8mm Fine Pitch Surface Mount Stacking Bd-to-Bd Connectors
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1775014-4.

IHS

Datasheet4 pages6 years ago

Master Electronics

Electro Sonic

Sager Electronics

CAD Models

Download TE Connectivity 5-1775014-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP1-1775149-2
Conn Board to Board PL 12 POS 0.8mm Solder ST Top Entry SMD T/R
TE Connectivity / AMP1-1775015-2
Conn Board to Board HDR 12 POS 0.8mm Solder ST SMD T/R
TE Connectivity4-1775014-0
Conn Board to Board PL 40 POS 0.8mm Solder ST SMD T/R
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Mezzanine Connector, Housing Assembly, Receptacle, 0.8 mm, 2 Rows, 30 Contacts, Surface Mount
Conn Stacking Receptacle 12 POS 4.5mm to 7mm Mated Height 0.8mm Solder ST Surface Mount

Descriptions

Descriptions of TE Connectivity 5-1775014-4 provided by its distributors.

.4mm .5mm .6mm .8mm Fine Pitch Surface Mount Stacking Bd-to-Bd Connectors
Conn Board to Board PL 12 POS 0.8mm Solder ST SMD T/R
CONNECTOR, 12POS, HEADER, 0.8MM, 2ROW; Pitch Spacing: 0.8mm; No. of Contacts: 12Contacts; Gender: Header; Product Range: -; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Cont

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1775014-4 .