Molex 52465-1271

Solder pad 800¦Ìm 2 12pin SMD, P=0.8mm SMD mount 6.4mm(Length)*4.2mm(height)
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52465-1271.

element14 APAC

Datasheet3 pages6 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago

Molex

Master Electronics

Newark

TME

Inventory History

3 month trend:
-4.22%

CAD Models

Download Molex 52465-1271 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Conn Board to Board RCP 10 POS 0.8mm Solder ST Top Entry SMD SlimStack Automotive T/R
Board Stacking Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 12 Contacts, Surface Mount, M40
HIROSE ELECTRICDF9B-13S-1V(32)
Outer Shroud Contacts Receptacle, 13-Pin, 1mm Pitch, SMD, Tin Plated, 4.3mm × 3.3mm × 1μm
HIROSE ELECTRICDF9-9S-1V(32)
Conn Stacking RCP 9 POS 4.3mm Stack Height 1mm Solder ST SMD Emboss T/R
HIROSE ELECTRICDF9B-9S-1V(32)
Connector, Receptacle, Smt, 1Mm, 9Way; |Hirose / Hrs DF9B-9S-1V(32)

Descriptions

Descriptions of Molex 52465-1271 provided by its distributors.

Solder pad 800¦Ìm 2 12pin SMD,P=0.8mm SMD mount 6.4mm(Length)*4.2mm(height)
SlimStack Board-to-Board Connector, 0.80mm Pitch, Rigid Type Receptacle, 4.50 or 5.65mm Mated Height, Vertical, 12 Circuits, without Boss
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
CONNECTOR, RECEPTACLE, 12POS, 0.8MM; Pitch Spacing:0.8mm; No. of Rows:2; No. of Contacts:12; Gender:Receptacle; Contact Termination:Surface Mount Vertical; Contact Plating:Tin; Contact Material:Phosphor Bronze ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0524651271
  • 52465-1271-TR250
  • 52465-1271.
  • 52465-1271TR-250
  • 524651271
  • 524651271TR250