Molex 52465-3071

Board To Board & Mezzanine Connectors 0.8 Btb Hsg Assy Smt Smt 30Ckt Embstp Pkg
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52465-3071.

element14 APAC

Datasheet3 pages6 years ago

Molex

Master Electronics

Farnell

Arrow Electronics

Inventory History

3 month trend:
-3.40%

CAD Models

Download Molex 52465-3071 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Molex 0.635mm Pitch 30P Double Row Header Board-to-Board SlimStack Series Right Angle SMD
HIROSE ELECTRICDF9-31S-1V(32)
1mm 2 -45℃~+125℃ Standing paste 500mA SMD,P=1mm Board-to-Board and Backplane Connector ROHS
Harwin M40-6202146 M40 Series Connector Female Unshrouded 21 Pos Vertical SMT
HIROSE ELECTRICDF9-25S-1V(32)
CONN RCPT 25POS SMD TIN / 25 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin
1.00mm Pitch DIL Vertical SMT Socket Assembly, location pegs, tin, 31 contacts
HIROSE ELECTRICDF9-25S-1V(69)
Mezzanine Connector, Receptacle, 1 mm, 2 Rows, 25 Contacts, Surface Mount, Phosphor Bronze

Descriptions

Descriptions of Molex 52465-3071 provided by its distributors.

Board To Board & Mezzanine Connectors 0.8 Btb Hsg Assy Smt Smt 30Ckt Embstp Pkg
SlimStack Board-to-Board Connector, 0.80mm Pitch, Rigid Type Receptacle, 4.50 or 5.65mm Mated Height, Vertical, 30 Circuits, without Boss
Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
CONNECTOR, RECEPTACLE, 30POS, 0.8MM; Series:-; Pitch Spacing:0.8mm; No. of Rows:2; No. of Contacts:30; Gender:Receptacle; Contact Termination:Surface Mount Vertical; Contact Plating:Tin; Contact Material:Phosphor Bronze ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0524653071
  • 524653071
  • _______________52465-3071