
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 53307-2471 | 165 | 1 | Cut Tape | ||||||||
| JRH Electronics | 53307-2471 | 429 | 6K | 9h | ||||||||
| DigiKey | WM8914CT-ND | 2,071 | 1 | Cut Tape | ||||||||
| Heilind Americas | 53307-2471 | 0 | 18h | |||||||||
| Interstate Connecting Components | 53307-2471 | 0 | 17h |
Download Molex 53307-2471 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of Molex 53307-2471 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: