TE Connectivity 5-1617806-1

Power Relay 115VAC 25A 3PST-NO-DM(37.2x63.5x61.2)mm Bracket
$ 964.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1617806-1.

Electro Sonic

Datasheet4 pages2 years ago
Datasheet2 pages0 years ago

Sager Electronics

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-82.76%

CAD Models

Download TE Connectivity 5-1617806-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE ConnectivityFC-325-CW8
Power Relay 115VAC 25A 3PST-NO-DM(38.8mm 38.8mm 52.19mm) Stud
TE Connectivity5-1617806-0
Power Relay 115VAC 25A 3PST-NO-DM(38.8x38.8x52.19)mm Stud
Schneider ElectricW389CX-8
POWER RELAY, DPDT, 24VDC, 25A, FLANGE
TE Connectivity / AMP5-1617806-3
Power/Signal Relay, 3 Form X, 3PST-NO-DM, Momentary, 0.6A (Coil), 25A (Contact), AC Input, Panel Mount
Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
RELAY GEN PURPOSE SPST 25A 115V
Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount

Descriptions

Descriptions of TE Connectivity 5-1617806-1 provided by its distributors.

Power Relay 115VAC 25A 3PST-NO-DM(37.2x63.5x61.2)mm Bracket
Power/Signal Relay, 3 Form X, 3PST-NO-DM, Momentary, 0.55A (Coil), 25A (Contact), AC Input, Panel Mount
RELAY, 115VAC, 25A, 3PST-NO-DM, SCREW; Contact Configuration: 3PST-NO-DM; Coil Voltage: 115VAC; Contact Current: 25A; Product Range: FC-325 Series; Relay Mounting: Panel; Coil Type: Non Latching; Contact Volt
FC-325-SY8= RELAY, 3PST Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Non-Polarized, Monostable Contact Arrangement: 3 Form X 3PST-NO-DM Contact Current Rating: 25 A General Purpose Power Relay AC Non-Polarized, Monostable 3 Form X 3PST-NO-DM | Electromechanical Relay | Part Number: 5-1617806-1 | Internal Number: 5-1617806-1 | Alias Number: FC-325-SY8 | TE Connectivity | CII

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FC-325-SY8
  • FC325SY8