TE Connectivity / AMP 5-1617806-3

Power/Signal Relay, 3 Form X, 3PST-NO-DM, Momentary, 0.6A (Coil), 25A (Contact), AC Input, Panel Mount
$ 1,491.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1617806-3.

IHS

Datasheet3 pages1 year ago

Electro Sonic

element14 APAC

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 5-1617806-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-08-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityFC-325-CW8
Power Relay 115VAC 25A 3PST-NO-DM(38.8mm 38.8mm 52.19mm) Stud
TE Connectivity5-1617806-0
Power Relay 115VAC 25A 3PST-NO-DM(38.8x38.8x52.19)mm Stud
RELAY GEN PURPOSE SPST 25A 115V
PanasonicHG4-AC115V
Power/Signal Relay, 4PDT, Momentary, 7600mW (Coil), AC Input, AC Output, Socket Mount
Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount

Descriptions

Descriptions of TE Connectivity / AMP 5-1617806-3 provided by its distributors.

Power/Signal Relay, 3 Form X, 3PST-NO-DM, Momentary, 0.6A (Coil), 25A (Contact), AC Input, Panel Mount
Relay Military-Aerospace 3PST-NO-DM 25A 115VAC Screw Bracket Mount
General Purpose Relays FC-325-SY9=RELAY, 3PST
RELAY GEN PURPOSE 3PST 25A 115V
HERMETICALLY SEALED RELAY 115V
FC-325-SY9, TE Connectivity / CII Brand
RELAY, 115VAC, 25A, 3PST-NO-DM, SCREW; C; RELAY, 115VAC, 25A, 3PST-NO-DM, SCREW; Contact Configuration:3PST-NO-DM; Coil Voltage:115VAC; Contact Current:25A; Product Range:FC-325 Series; Relay Mounting:Panel; Coil Type:Non Latching; Contact Voltage VAC:-; Coil Resistance:-

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • FC-325-SY9