Omron G7L-2A-TUB-CB-AC100/120

Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
$ 11.078
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G7L-2A-TUB-CB-AC100/120.

IHS

Datasheet18 pages23 years ago

Omron

RS (Formerly Allied Electronics)

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-10.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-01-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
TE Connectivity5-1393211-9
Power Relay 30(NO)/3(NC)A DPST-NO(68.58mm 34.54mm 37.97mm) Flange
TE Connectivity / AMP1393212-3
Power/Signal Relay, 2 Form A, Momentary, 30A (Contact), 28VDC (Contact), Panel Mount
TE Connectivity1-1393212-6
Power Relay 22VDC 40A DPST-NO( (68.58mm 34.54mm 37.97mm)) Flange

Descriptions

Descriptions of Omron G7L-2A-TUB-CB-AC100/120 provided by its distributors.

Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
Relay General Purpose Power; 25A; DPST-NO; 120V AC Coil
RELAY, DPST-NO, 277VAC, 25A; Contact Configuration:DPST-NO; Coil Voltage:120VAC; Contact Current:25A; Product Range:G7L Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage VAC:220V; Contact Voltag
Relay, Dpst-No, 277Vac, 25A; Rango De Producto:Serie G7L; Relé, Tipo:Power - General Purpose; Tipo De Bobina:Sin Enclavamiento; Contacto, Configuración:Dpst-No; Tensión De La Bobina:120Vac; Corriente De Contacto:25A |Omron Electronic Components G7L-2A-TUB-CB-AC100/120

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G7L-2A-TUB-CB AC100/120
  • G7L-2A-TUB-CB-AC100/120.
  • G7L-2A-TUB-CB-AC100120
  • G7L-2A-TUB-CBAC100/120
  • G7L-2ATUB-CB-AC100/120
  • G7L2ATUBCBAC100/120
  • G7L2ATUBCBAC100120