TE Connectivity 5-1617022-3

Power Relay 26.5VDC 675Ohm 5A DPDT(33.53x10.16x22.23)mm THT Military Relay
$ 219.98
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1617022-3.

TE Connectivity

Datasheet2 pages13 years ago
Datasheet1 page25 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5-1617022-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-03-13
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity2-1617019-1
Relay, 26.5V DC Coil Volts, 2 Form C, DPDT, 2 C/O
TE Connectivity / AMP2-1617020-8
Special Order: FW1220G06 = M5757/10-040 Contact Arrangement: 2 Form C
TE Connectivity / AMP2-1617019-0
General Purpose Relays Fw1105G00 = 2020-Fw Relay |Cii Te Connectivity FW1105G00
TE Connectivity / AMP3-1617022-0
Power Relay 26.5VDC 675Ohm 5A DPDT(20.32x10.16x22.86)mm THT Military Relay
TE ConnectivityHFW5A1201K00
Power Relay 26.5VDC 5A DPDT(20.5x10.4x10.4)mm THT
TE Connectivity1617037-4
Relay Military-Aerospace Low Signal DPDT 5A 26.5VDC 700Ohm Solder Hook Chassis Mount
RELAY GEN PURPOSE DPDT 5A 24V / General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Power Relay 24VDC 7A DPDT(28x21.5x42.4)mm Socket
Electromechanical Relay DPDT 3A 24VDC 650Ohm Bracket Mount

Descriptions

Descriptions of TE Connectivity 5-1617022-3 provided by its distributors.

Power Relay 26.5VDC 675Ohm 5A DPDT(33.53x10.16x22.23)mm THT Military Relay
Electromechanical Relay DPDT 5A 26.5VDC 675Ohm Through Hole
Relay, 26.5V DC Coil Volts, 2 Form C, DPDT, 2 C/O
General Purpose Relays Fw5A1220G00 |Cii Te Connectivity FW5A1220G00
Military/Aerospace High Performance Relays
Low Signal Relays - PCB FW5A1220G00
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.039A (Coil), 26.5VDC (Coil), 1040mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FW5A1220G00