Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron LY2Z-DC24

Power Relay 24VDC 7A DPDT(28x21.5x42.4)mm Socket
$ 26.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY2Z-DC24.

JRH Electronics

Datasheet16 pages23 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

X-ON

Inventory History

3 month trend:
-10.79%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-03-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Universal relay base mount,welding mounting 27.94mm*21.59mm*36.06mm
Electromechanical Relay 24VDC 636Ohm 10A DPDT(28x21.5x36)mm Socket General Purpose Relay
Universal relay Plugins,D21.5XL28MM Bracket mounting,Through hole mounting 27.94mm*21.59mm*36.06mm
TE Connectivity / P&BKHAU-11D12-24
KHA Series Panel Plug-In Electromechanical Relay DPDT 5A 24VDC 650Ohm Socket
Weidmuller8768680000
Power/Signal Relay, DPDT, Momentary, 0.029A (Coil), 24VDC (Coil), 700mW (Coil), DC Input, AC Output

Descriptions

Descriptions of Omron LY2Z-DC24 provided by its distributors.

Power Relay 24VDC 7A DPDT(28x21.5x42.4)mm Socket
Plug-In, General Purpose Relay, Square, 7 A, 8 Pins, Quick Connect
Power/Signal Relay, DPDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), 5A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
Electromechanical Relay DPDT 7A 24VDC 650Ohm Socket
Universal relay Plugins,D21.5XL28MM Bracket mounting,Through hole mounting 21.59mm*27.94mm*36.06mm
Relay; General Purpose; LY; DPDT; Plug-in 24 VDC
Gp Relay; |Omron Industrial Automation LY2ZDC24
General Purpose Relays GP RELAY

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY2-Z-DC24
  • LY2Z DC24
  • LY2ZDC24