Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HFW5A1201K00

Power Relay, Dpdt, 5A, 26.5Vdc, Th; |Cii Te Connectivity HFW5A1201K00..
$ 148.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HFW5A1201K00.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet4 pages26 years ago

Sager Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.96%

CAD Models

Download TE Connectivity HFW5A1201K00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityHFW4A1201K00
Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Through Hole
TE Connectivity / AMP1617037-1
Signal Relay Dpdt 26.5Vdc 5A Solder Hook; |Cii Te Connectivity HFW5A1106K00
RELAY GEN PURPOSE DPDT 5A 24V / General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Omron Automation LY2Z-DC24 Ice cube relay, DPDT, 24 VDC coil voltage, 7 A contact rating
Universal relay base mount,welding mounting 27.94mm*21.59mm*36.06mm
TE Connectivity / P&BKHAU-11D12-24
KHA Series Panel Plug-In Electromechanical Relay DPDT 5A 24VDC 650Ohm Socket

Descriptions

Descriptions of TE Connectivity HFW5A1201K00 provided by its distributors.

Power Relay, Dpdt, 5A, 26.5Vdc, Th; |Cii Te Connectivity HFW5A1201K00..
POWER RELAY, DPDT, 5A, 26.5VDC, TH; Contact Configuration: DPDT; Coil Voltage: 26.5VDC; Contact Current: 5A; Product Range: HFW Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: -; Relay Termin
RF Relay, 2 Form C, DPDT-CO, Momentary, 0.038A (Coil), 26.5VDC (Coil), 1003mW (Coil), 5A (Contact), 28VDC (Contact), 1000MHz, DC Input, AC/DC Output, Panel Mount
HFW5A1201K00 = HFW 5AMP RELAY Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Non-Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 5 A General Purpose Signal Relay DC Non-Polarized, Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: HFW5A1201K00 | Internal Number: 1617037-9 | TE Connectivity | CII

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1617037-9
  • HFW5A1201K00.
  • HFW5A1201K00..