Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron MY2FDC24

Universal relay base mount,welding mounting 27.94mm*21.59mm*36.06mm
$ 7.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MY2FDC24.

IHS

Datasheet56 pages8 years ago

Omron

JRH Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+4.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Omron Automation LY2Z-DC24 Ice cube relay, DPDT, 24 VDC coil voltage, 7 A contact rating
Electromechanical Relay 24VDC 636Ohm 10A DPDT(28x21.5x36)mm Socket General Purpose Relay
Universal relay Plugins,D21.5XL28MM Bracket mounting,Through hole mounting 27.94mm*21.59mm*36.06mm

Descriptions

Descriptions of Omron MY2FDC24 provided by its distributors.

Universal relay base mount,welding mounting 27.94mm*21.59mm*36.06mm
Electromechanical Relay DPDT 3A 24VDC 650Ohm Bracket Mount
POWER RELAY, MINIATURE, DPDT, 24VDC, 5A;
Power/Signal Relay, DPDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Panel Mount
Omron Automation MY2F-DC24 DPDT Flange Mtg 24VDC
OMRON MY2F-DC24 Relay, 8Pin, DPDT, 10A, 24VDC. More details: Relay, Top Flange Mounting, 8 Pins, DPDT Contact Form, 10 Contact Amp Rating (Resistive), 24VDC Coil Volts, Contact Material Silver Nickel, Socket -, Coil VA Rating 0.9, Hz 50/60, Features General Purpose Relays, Standard, Unsealed, Standards UL, CSA, VDE, SEV, CE

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MY2F DC24
  • MY2F-DC24