TE Connectivity 5-160429-1

Connector Accessory, 0.118in Min Cable Dia, 0.17in Max Cable Dia, Contact, Brass
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-160429-1.

Electro Sonic

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Sager Electronics

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 5-160429-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1999-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity41274
Quick Disconnect Terminal 14-18AWG Receptacle 19.18mm 7.62 mm Tin Strip on Reel
TE Connectivity60249-1
Quick Disconnect Terminal 12-16AWG RCP 19.05mm 7.44mm Automotive Reel
TE Connectivity5-160430-7
Quick Disconnect Terminal 16-20AWG Brass F 15mm Tin Reel/Strip

Descriptions

Descriptions of TE Connectivity 5-160429-1 provided by its distributors.

Connector Accessory, 0.118in Min Cable Dia, 0.17in Max Cable Dia, Contact, Brass
Quick Disconnect Terminal 13-17AWG RCP 15mm 5.6mm Strip
187 Faston Rec.is Rohs Compliant: Yes |Te Connectivity Amp 5-160429-1
Receptacle terminal,FASTON 187,AWG 17-13
FASTON Uninsulated Receptacles & Housings
Terminals RECPT 4.75 x 0.81 mm
Special Order: 187 FASTON REC 16-14 AWG BR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 16 – 14 AWG Wire Size: 1.03 – 2.62 mm² Mating Tab Width: 4.75 mm Receptacle Uninsulated 16 – 14 AWG 1.03 – 2.62 mm² | Quick Disconnect | Part Number: 5-160429-1 | Internal Number: 5-160429-1 | Alias Number: CU3089-000 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty