TE Connectivity 60249-1

Quick Disconnect Terminal 12-16AWG RCP 19.05mm 7.44mm Automotive Reel
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 60249-1.

IHS

Datasheet5 pages2 years ago

Newark

ODG (Origin Data Global)

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.04%

CAD Models

Download TE Connectivity 60249-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity62428-2
TERMINAL, QUICK CONNECT, 12-10AWG, NON INSULATED, CRIMP, FEMALE, FASTON SERIES
TE Connectivity280756-2
Quick Disconnect Terminal 10-12AWG RCP 29.25mm 11.1mm Tin Automotive Reel
TE Connectivity63677-2
Quick Disconnect Terminal 12-16AWG F 22.86mm 9.14mm Strip
TE Connectivity180351-3
TE Connectivity FASTIN-FASTON .250 Series Receptacle, 6.35mm x 0.81mm Tab, Max Wire Size 6mm²
TE Connectivity341001-1
Crimp Terminal, Female, 2.5-4Mm; |Te Connectivity Amp 341001-1

Descriptions

Descriptions of TE Connectivity 60249-1 provided by its distributors.

Quick Disconnect Terminal 12-16AWG RCP 19.05mm 7.44mm Automotive Reel
Product Range:fastin-Faston 250 Series; Terminal Type:female Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:16Awg; Wire Size Awg Max:12Awg; Insulator Colour:- Rohs Compliant: Yes
FF 250 REC 16-12AWG BR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 16 – 12 AWG Wire Size: 1.31 – 3.31 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 16 – 12 AWG 1.31 – 3.31 mm² | Quick Disconnect | Part Number: 60249-1 | Internal Number: 60249-1 | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60249-1.