TE Connectivity 5-1478763-2

Adk Series Series Die Cast Zinc Angled D-sub Conn Backshell, 15 Way, Strain Relief
$ 8.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1478763-2.

JRH Electronics

Datasheet4 pages1 year ago

Farnell

ShanghaiCT

element14 APAC

Master Electronics

Inventory History

3 month trend:
+12.65%

CAD Models

Download TE Connectivity 5-1478763-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.735
$ 7.61
$ 7.61
Stock
16,766
15,040
15,040
Authorized Distributors
6
6
6
Gender
-
-
-
Number of Positions
15
15
15
Number of Rows
-
-
-
Mount
-
-
-
Termination
-
-
-
Contact Plating
-
-
-

Supply Chain

Introduction Date2012-04-25
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2026-09-20
LTD Date2026-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

TE Connectivity5748676-2
Connector Accessory, 0.185in Min Cable Dia, 0.32in Max Cable Dia, Backshell, Zinc Alloy
TE Connectivity5745172-2
Connector Accessory, 0.25in Min Cable Dia, 0.55in Max Cable Dia, Backshell
TE Connectivity1-1478762-5
ADK SERIES SERIES DIE CAST ZINC D-SUB CONNECTOR BACKSHELL 15 WAY STRAIN RELIEF
Amphenol Sine SystemsRT071619PNH
Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Automotive
Telecom and Datacom Connector, 18 Contact(s), Male, Straight, Plug

Descriptions

Descriptions of TE Connectivity 5-1478763-2 provided by its distributors.

ADK SERIES SERIES DIE CAST ZINC ANGLED D-SUB CONN BACKSHELL,15 WAY, STRAIN RELIEF
CONN BACKSHELL 15POS 45DEG SHLD / 15 Position Two Piece Backshell Connector Silver 45° Shielded
D-Sub Backshells & Clamps, Backshell Kit, Two-Piece RFI/EMI Shield, Split-Ring, Cable-to-Cable / Cable-to-Panel, 15 Position, Size 2, Shielded
Backshell, D Sub, Da-15, Zinc; Rango De Producto:-; Carcasa D Sub, Tamaño:Da; Ángulo De Salida Del Cable:45°; Material Del Cuerpo Del Conector:Zinc |Amp Te Connectivity 5-1478763-2
Metal backshell 15 way 45 Deg Entry-KIT Connector Backshell Product Style: Shielded Connector Backshell Product Type: Backshell Body Orientation: Straight Compatible With Connector Shell Size: 2 Termination Device Type: Split-Ring Ferrule Shielded Backshell Straight 2 | Connector Backshell | Part Number: 5-1478763-2 | Internal Number: 5-1478763-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty