TE Connectivity 5748676-2

Connector Accessory, 0.185in Min Cable Dia, 0.32in Max Cable Dia, Backshell, Zinc Alloy
$ 6.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5748676-2.

TE Connectivity

Technical Drawing1 page15 years ago
Instruction Sheet9 pages15 years ago
Datasheet9 pages15 years ago
Datasheet6 pages15 years ago

IHS

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-54.47%

CAD Models

Download TE Connectivity 5748676-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 4 days ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity205206-9
D Sub Connector Housing, 15 Ways, D Sub, DA, AMPLIMITE HDP-20, Plug, Steel Body
TE Connectivity205206-3
CONN D-SUB HOUSING PLUG 15POS / Plug for Male Contacts Housing D-Sub Connector 15 Position
TE Connectivity5747539-1
Conn D-Subminiature SKT 15 POS 2.76mm Crimp ST Cable Mount 15 Terminal 1 Port Loose
HARTING Elektronik09672155604
09 67 SERIES CABLE MOUNT SOLDER D-SUB CONNECTOR PLUG, 15 WAY, 6A
HARTING Elektronik09561005604
Conn D-Subminiature M 15 POS 2.29mm Solder Cup ST Cable Mount 15 Terminal 1 Port
AmphenolL17DAFRA15P
Connector, D Sub, Plug, 15Pos; |Amphenol Communications Solutions L17DAFRA15P

Descriptions

Descriptions of TE Connectivity 5748676-2 provided by its distributors.

Connector Accessory, 0.185in Min Cable Dia, 0.32in Max Cable Dia, Backshell, Zinc Alloy
TE Connectivity 15-Pin D-Sub Housing AMPLIMITE Series, Zinc Body, DA Size
D SUB BACKSHELL, DA, DIECAST, 15WAY; Product Range: AMPLIMITE Series; D Sub Shell Size: DA; Cable Exit Angle: 180°; Connector Body Material: Zinc Alloy Body; SVHC: No SVHC (15-Jan-2018); Cable Diameter Max: 8.13mm; Cable Diame
DIE CAST CBL CLMP KIT,SZ 2 Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Zinc Alloy Compatible With Connector Shell Size: 2 Shielded: Yes Number of Positions: 15 Cable Clamp Kit Zinc Alloy 2 | Connector Strain Relief | Part Number: 5748676-2 | Internal Number: 5748676-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5748676-2.