Amphenol Sine Systems RT071619PNH

Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Automotive
$ 14.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems RT071619PNH.

IHS

Datasheet1 page4 years ago

Electro Sonic

Farnell

TME

Newark

Inventory History

3 month trend:
-1.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-08-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Circular SKT 19 POS Crimp ST Wall Mount 19 Terminal 1 Port
ITT / Cannon192900-0490
Conn Neptune Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Bulk
Plastic jam nut receptacle, without backshell, for 19 female contacts, IP68/69K
Connector, Plastic Circ, Size 14,Jam Nut Recept, For 19 Size 20 Pin Cont, Sealed
ConnCircular SKT 19 POSCrimp ST Box Mount 19 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 19 POS Crimp ST Box Mount 19 Terminal 1 Port

Descriptions

Descriptions of Amphenol Sine Systems RT071619PNH provided by its distributors.

Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Automotive
Conn; Circular; Receptacla; Jam Nut; 19 Pin; Male; 16 AWG; RT360 Series
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
JAM NUT RCPT, PIN, SHELL SIZE 16, ZINC ALLOY; Connector Type:Circular Industrial
Eco-Mate 19 Position Size 16 Insert for Male Pin Jam Nut Receptacle Connector
Bayonet Lock,Receptacle Housing 19pin Zinc Alloy 13A , 33mm*38.1mm
GERAETESTECKER 19-POLIG, GERADE, CRIMP BAJONETTVERSCHLUSS, IP 67
Jam Nut Receptacle, 16AWG, 13A/250V
RECEPT, JAM NUT, SIZE 16, 19WAY,PIN
CONN HSG RCPT 19POS JAM NUT PINS
CONN RCPT HSNG MALE 19POS PNL MT
RECEPT, JAM NUT, SIZE 16, 19WAY,PIN; Product Range: RT360, RT Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 19Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Z

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT0716-19PNH