TE Connectivity 5-1478762-3

D Sub Backshell, Diecast, Rapid Assembly, Adk Series, Db, 180 , Metal Body Rohs Compliant: Yes
$ 7.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1478762-3.

JRH Electronics

Datasheet4 pages1 year ago

Factory Futures

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-5.46%

CAD Models

Download TE Connectivity 5-1478762-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-04-25
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2026-09-20
LTD Date2026-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

TE Connectivity5205207-1
D Sub Connector Housing, 25 Ways, D Sub, DB, AMPLIMITE HDP-20, Receptacle, Steel Body
TE Connectivity207464-2
CONN D-SUB HOUSING PLUG 25POS / Plug for Male Contacts Housing D-Sub Connector 25 Position
TE Connectivity167294-1
CONN D-SUB HOUSING PLUG 25POS / Plug for Male Contacts Housing D-Sub Connector 25 Position

Descriptions

Descriptions of TE Connectivity 5-1478762-3 provided by its distributors.

D SUB BACKSHELL, DIECAST, RAPID ASSEMBLY, ADK SERIES, DB, 180 , METAL BODY ROHS COMPLIANT: YES
Connector Accessories Backshell With Cable Clamp 25 POS Individual
Avnet Japan
D-Sub Backshells Metal Backshell 25 Way Top Entry-Kit
Backshell for D-Subminiature Connectors DB Shell Size ST Zinc
Connector Accessory, Backshell, Zinc
CONN BACKSHELL 25POS 180DEG SHLD
AMPLIMITE/AMPLIMATE METAL BACKSHELL 25 WAY TOP ENTRY
Metal backshell 25 way Top Ent
Backshell Kit 180° 3 Shell Size Nickel Zinc
D-SUB HOOD, SIZE DB, 180DEG, ZINC; Product Range:ADK Series; D Sub Shell Size:DB; Cable Exit Angle:180°; Connector Body Material:Zinc Body
TE Connectivity 25D-Sub ADK, , , B
Metal backshell 25 way Top Ent Connector Backshell Product Style: Shielded Connector Backshell Product Type: Backshell Body Orientation: Straight Compatible With Connector Shell Size: 3 Termination Device Type: Split-Ring Ferrule Shielded Backshell Straight 3 | Connector Backshell | Part Number: 5-1478762-3 | Internal Number: 5-1478762-3 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1478762-3 .
  • 5-1478762-3.