Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 7-1393208-9

Power Relay 24VDC 30A SPST-NO(30.5mm 24.13mm 17.27mm) THT

$ 5.82
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1393208-9.

Farnell

Datasheet3 pages12 years ago

element14 APAC

element14

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-08-20
LTD Date2019-02-28

Related Parts

TE ConnectivityT90S1D12-24
Electromechanical Relay 24VDC 660Ohm 30A SPST-NO (32.26x27.43x20.4)mm THT Power Relay
TE Connectivity2-1393209-5
Power Relay 24VDC 30A SPST-NO(32.26x27.43x20.4)mm THT
TE Connectivity2-1393210-5
Power Relay 24VDC 30A SPST-NO(32.51x27.43x20.4)mm THT
TE Connectivity / AMP4-1419104-2
Power Relay 24VDC 30A SPST-NO (32.51mm 27.43mm 20.4mm) THT
PanasonicJTV1AS-PA-24V
Power Relay 24VDC 30A SPST-NO(31.9x26.9x20.2)mm THT
Electromechanical Relay 24VDC 720 Ohm 30A SPST-NO (31.9x26.9x20.2)mm THT Power Relay

Descriptions

Descriptions of TE Connectivity 7-1393208-9 provided by its distributors.

Power Relay 24VDC 30A SPST-NO(30.5mm 24.13mm 17.27mm) THT
Power Relay 24VDC 30A SPST-NO(30.5x24.13x17.27)mm THT
RELAY,POWER,T90N1D42-24, SPST-NO,30A,24VDC,660 OHMS
Electromechanical Relay SPST-NO 30A 24VDC 660Ohm Through Hole
Power/Signal Relay, SPST, Momentary, 0.036A (Coil), 24VDC (Coil), 900mW (Coil), 30A (Contact), DC Input, AC/DC Output
SPST-NO PCB MOUNT NON-LATCHING RELAY THROUGH HOLE, 24V DC
RELAY, SPST-NO, 240VAC, 28VDC, 30A; Cont; RELAY, SPST-NO, 240VAC, 28VDC, 30A; Contact Configuration:SPST-NO; Coil Voltage:24VDC; Contact Current:30A; Product Range:T90 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:240VAC; Carry Current:30A

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T90N1D42-24
  • T90N1D42-24.