What’s new: Find the right parts faster with our redesigned experience

Learn more

3M N2534-6003-RB

2500 ROHS3Compliant 2015 Keying Slot Connector Header -55C~105C 1.75A 30.0muin 0.76mum

$ 2.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N2534-6003-RB.

Newark

Datasheet6 pages14 years ago
Datasheet8 pages18 years ago
Datasheet5 pages10 years ago
Datasheet6 pages16 years ago

Arrow Electronics

Inventory History

3 month trend:
-7.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol Communications Solutions66506-020LF
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
2500 ROHS3Compliant 2015 Keying Slot Connector Header -55C~105C 1.75A 30.0muin 0.76mum
HEADER LATCH-EJECTOR 4-WALL 0.1IN COPPERALLOY 1.75A HIGHTEMPPLASTIC STR 34CNTS
Connector, Header, 34Pos, 2Row, 2.54Mm; |Samtec, Inc. TSW-117-07-L-D
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of 3M N2534-6003-RB provided by its distributors.

2500 ROHS3Compliant 2015 Keying Slot Connector Header -55C~105C 1.75A 30.0muin 0.76mum
.100" × .100" Low Profile, SMT Straight, Straight and Rt Angle Through-Hole, 2500 Series
Conn Shrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole
Header Connector, pcb Mount, recept,34 Contacts, pin,0.1 Pitch, pc Tail Terminal, guide Slot |3M N2534-6003RB
FourWall Header, 2500 Series, N25346003RB | 3M N2534-6003-RB
7000005843 80400028868 34/HDR/LP/STR/HT/.155/30AVG/RO
.050" Boardmount Connectors BOARDMT HITEMP 34
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle
FOUR-WALL HEADER, LOW PROFILE, SPACE SAVING DESIGN
34pin 2.54mm 2 2.54mm Header£¬Push-Pull 1.75A 760nm gold Black Through hole mounting 50.5mm(Length)*8.59mm(height)
Headers & Wire Housings BOARDMT HITEMP 34
HEADER, STRAIGHT, THT, 34WAY; Connector Type:Wire to Board; Series:2500; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:34; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400028868
  • N2534-6003RB
  • N25346003RB