TE Connectivity 5-1419124-9

Power Relay 24VDC 5A DPST-NO (( 24.4mm 12.9mm 24.8mm)) Through Hole
$ 0.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1419124-9.

IHS

Datasheet5 pages4 years ago

Farnell

TE Connectivity

Electro Sonic

Newark

Inventory History

3 month trend:
+0.69%

CAD Models

Download TE Connectivity 5-1419124-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2003-06-02
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

PanasonicJW2ASN-DC24V
Relay; 5 A (Max.); 250 VAC/30 VDC (Max.) (Switching); 24 VDC (Nom.); Power; PCB
Relay Power General Purpose DPST 250VAC 24VDC PC Pins Through Hole Carton/Case
PanasonicALA2PF24
Power/Signal Relay, DPST, Momentary, 0.022A (Coil), 24VDC (Coil), 530mW (Coil), DC Input, AC Output
Power Relay 24VDC 7A DPST-NO(29x12.8x16.5)mm THT
Power/Signal Relay, Dpst, Momentary, 0.022A (Coil), 24Vdc (Coil), 530Mw (Coil), 5A (Contact), 24Vdc
TE Connectivity1461388-4
Power Relay, Dpst-No, 24Vdc, 5A, Tht Rohs Compliant: Yes |Oeg Te Connectivity 1461388-4
TE Connectivity4-1419124-3
OEG Power PCB relay OSA, Power Relays, Standard, Monostable, DC
PanasonicALA2F24
General Purpose Relay DPST 24V 2A 6-Pin Through Hole
Electromechanical Relay DPST-NO 10A 24VDC 1.1KOhm Through Hole
TE Connectivity9-1393243-9
Power Relay 24VDC 15A DPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole

Descriptions

Descriptions of TE Connectivity 5-1419124-9 provided by its distributors.

Power Relay 24VDC 5A DPST-NO (( 24.4mm 12.9mm 24.8mm)) Through Hole
Power Relay DPST-NO 240VAC 24VDC Through Hole Bundle
OSA Series Miniature Power Relay with Flux Tight Plastic Cover 2 Pole 2 Form A DPST-NO 3 A 24 VDC 1100 Ohm PC Board Mount
General Purpose Relay, Osa Series, Power, Non Latching, Dpst-No, 24 Vdc, 3 A Rohs Compliant: Yes |Oeg Te Connectivity 5-1419124-9
OSA-SS-224DM3,000 Std Oeg PCB Omi/omih Power Relay | Part Number: OSA-SS-224DM3,000 | Internal Number: 5-1419124-9 | TE Connectivity
Power/Signal Relay, 2 Form A, DPST, Momentary, 0.023A (Coil), 24VDC (Coil), 540mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, DPST-NO, 240VAC, 30VDC, 3A; Contact Configuration: DPST-NO; Coil Voltage: 24VDC; Contact Current: 3A; Product Range: OSA Series; Relay Mounting: Through Hole; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • OSA-SS-224DM3,000
  • OSA-SS-224DM3,000.
  • OSA-SS-224DM3000