TE Connectivity 9-1393243-9

General Purpose Low Power PCB Relay 8A 24VDC 1440Ohm Through Hole
$ 2.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1393243-9.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages19 years ago

Farnell

Newark

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-17.67%

CAD Models

Download TE Connectivity 9-1393243-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Silver Alloy() 24V 8A Normal Open:2A(DPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
Omron G2RL-2A-DC24 Power Relay DPST 24VDC 8A Through Hole Mount
Omron G2R-L2A-DC12 G2R Series Power PCB Relay DPDT 12V 10A
Omron G2RL-2A-DC5 Power Relay SPDT Coil Voltage 5V PCB Mount
TE Connectivity4-1419108-2
Relay DPST-NO(2 Form A) 8A 12V 360Ω 33.3mA 400V 6ms 8ms DIP TH 29mm × 12.7mm × 15.7mm
Omron G2R-2A-DC24 G2RN5299B Power PCB Relay DPST 24VDC 5A
TE Connectivity3-1393237-5
Power Relay 24VDC 8A DPST-NO(29mm 12.7mm 15.7mm) THT
TE Connectivity3-1393243-3
TE Connectivity RTE44024 Relay 4PDT 10A 24VDC Excellent Isolation and Control
TE Connectivity9-1393243-7
Power Relay 12VDC 8A DPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
PanasonicALA2PF24
Power/Signal Relay, DPST, Momentary, 0.022A (Coil), 24VDC (Coil), 530mW (Coil), DC Input, AC Output
PanasonicALA2F24
General Purpose Relay DPST 24V 2A 6-Pin Through Hole
PanasonicJW2ASN-DC24V
Relay; 5 A (Max.); 250 VAC/30 VDC (Max.) (Switching); 24 VDC (Nom.); Power; PCB

Descriptions

Descriptions of TE Connectivity 9-1393243-9 provided by its distributors.

General Purpose Low Power PCB Relay 8A 24VDC 1440Ohm Through Hole
TE Connectivity Power Relay, RT2 Series, 24VDC Coil, 8A Switch, DPNO
Power Relay 24VDC 15A DPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
Relay, 2 Form A (N/O), 24 V (DC), 1.44 kΩ, 8 A, 400 V (AC), monostable, 9-1393243-9
Power Relay DPST-NO 400VAC 24VDC Through Hole Box/Tube
Power/Signal Relay, 2 Form A, DPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
POWER RELAY, DPST-NO, 24VDC, 8A, THT; Co; POWER RELAY, DPST-NO, 24VDC, 8A, THT; Contact Configuration: DPST-NO; Coil Voltage: 24VDC; Contact Current: 8A; Product Range: RT2 Series; Relay Mounting: Through Hole; Coil Type: Non
RT444024 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form A DPST-NO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 2 Form A DPST-NO | Electromechanical Relay | Part Number: RT444024 | Internal Number: 9-1393243-9 | TE Connectivity | SCHRACK
Switching Current A = 8 / Switching Capacity kVA = 2 / Series = RT / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Width mm = 12.7 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 2NO / Coil Type = DC / Coil Resistance kOhm = 1.44

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1393243-9.
  • RT-444024
  • RT444024
  • RT444024.