TE Connectivity 5-1393243-3

General Purpose Power PCB Electromechanical Relay DPDT 8A 6VDC 55Ohm Through Hole
$ 7.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1393243-3.

IHS

Datasheet5 pages1 year ago

Farnell

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-0.02%

CAD Models

Download TE Connectivity 5-1393243-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-20
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity5-1415525-1
AMP 5-1415525-1 RX2 Series Power PCB Relay with Standard Cover
TE Connectivity1393243-1
TE Connectivity RTE24005 Relay 5VDC SPDT 10A Power PCB Mount
TE Connectivity / AMP6-1393144-0
Power Relay 6VDC 15A DPDT(28.17x21.84x34.93)mm Socket Medical
TE Connectivity / P&BK10P-11D55-6
Electromechanical Relay 6VDC 40Ohm 15A DPDT (28.17x21.84x35.56)mm THT General Purpose Relay
TE ConnectivityPT22AR12B
Power Relay 12VAC 48Ohm 24A DPDT(28.1x22.1x36)mm Plug-In Miniature Relay
TE Connectivity / P&BRM203012
Power Relay 12VDC 16A DPDT(73.5x38.5x35.5)mm Flange

Descriptions

Descriptions of TE Connectivity 5-1393243-3 provided by its distributors.

General Purpose Power PCB Electromechanical Relay DPDT 8A 6VDC 55Ohm Through Hole
Power Relay 6VDC 8A DPDT (29mm 12.7mm 15.7mm) THT
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.108A (Coil), 6VDC (Coil), 655mW (Coil), 8A (Contact), DC Input, AC/DC Output, Panel Mount
Special Order: RT424F06 Power Relay Type: Standard Coil Magnetic System: Bistable, 2 Coils, Polarized Coil Power Rating Class: 600 – 800 mW Coil Power Rating DC: 655 mW Coil Resistance: 55 Ω Standard Bistable, 2 Coils, Polarized 600 – 800 mW 655 mW | Power Relay | Part Number: RT424F06 | Internal Number: 5-1393243-3 | TE Connectivity
POWER RELAY, DPDT, 8A, 6VDC, THT; Contact Configuration:DPDT; Coil Voltage:6VDC; Contact Current:8A; Product Range:RT2 Series; Relay Mounting:Through Hole; Coil Type:Latching Dual Coil; Contact Voltage VAC:250V; Relay Te

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1393243-3 .
  • RT424F06