TE Connectivity 1393243-1

DPDT Relay 5VDC 62 Ohm 15A Double Pole Double Throw 29x12.7x15.7mm THT Power Relay
$ 2.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393243-1.

Farnell

Datasheet4 pages11 years ago
Datasheet3 pages19 years ago
Datasheet3 pages20 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago
Datasheet1 page17 years ago
Datasheet3 pages20 years ago

IHS

Newark

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-56.85%

CAD Models

Download TE Connectivity 1393243-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-07-16
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE Connectivity5-1393243-9
Power Relay Module, SCHRACK RT2 Series, 5VDC Coil, 15A Switching Current, DPDT
TE Connectivity5-1415525-1
AMP 5-1415525-1 RX2 Series Power PCB Relay with Standard Cover
TE Connectivity6-1393243-8
Signal Relays, Power PCB, , 8A, Flux Proof, 2 CO, DPDT, 250VAC | TE Connectivity RT424024
Schneider Electric782XBXCT-110/120A
Electromechanical Relay DPDT 12ADC/15AAC 110/120VAC 4.43KOhm Through Hole

Descriptions

Descriptions of TE Connectivity 1393243-1 provided by its distributors.

DPDT Relay 5VDC 62 Ohm 15A Double Pole Double Throw 29x12.7x15.7mm THT Power Relay
Power Relay, 5Vdc, Dpdt, 8A, Tht; |Schrack Te Connectivity RTE24005..
Power Relay 5VDC 15A DPDT (( 29mm 12.7mm 16.2mm)) Through Hole
TE Connectivity Tyco Electronics Power relay, RT2series, 5V dc_coil_voltage, switching current8A, DPDT
5VDC 8A DPDT Power Relay | Solder Term | -40 to 70¡ãC
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.081A (Coil), 5VDC (Coil), 403mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
RTE24005 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: RTE24005 | Internal Number: 1393243-1 | TE Connectivity | SCHRACK
Switching Current A = 8 / Switching Capacity kVA = 2 / Series = RT / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 5 / Width mm = 12.7 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 2CO / Coil Type = DC / Coil Resistance Ohm = 62

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13932431
  • RTE 24005
  • RTE24005
  • RTE24005.
  • RTE24005..