Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1393238-5

Shrack, Relay, Power, Gp, SPDT, 12A, 3.5MM Pinning, 12VDC Coil, Pcb/thru-hole Mnt
$ 3.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393238-5.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages19 years ago

Newark

Master Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-14.58%

CAD Models

Download TE Connectivity 1-1393238-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-1393239-4
General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT, 12 VDC, 12 A
TE Connectivity2-1419108-5
Power Relay, SPDT, 12 VDC, 12 A, Power PCB Relay RT1 Series, Through Hole, Non Latching
TE ConnectivityRT114012F
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 400mW 360Ohms
PanasonicJQ1P-12V-F
Power Relay 12VDC 10(NO)/3(NC)A SPDT(20x10x16)mm THT / RELAY GEN PURPOSE SPDT 10A 12V
PanasonicJQ1P-12V
RELAY GEN PURPOSE SPDT 10A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
TE ConnectivityT7CS5D-12
Relay; PCB; PC Board; 1 Form C, SPDT, 1 C/O; 360 mW (Nom.) (Coil); Through Hole

Descriptions

Descriptions of TE Connectivity 1-1393238-5 provided by its distributors.

SHRACK, RELAY, POWER, GP, SPDT,12A,3.5MM PINNING,12VDC COIL, PCB/THRU-HOLE MNT
TE Connectivity RTB14012 Relay 1 Form C SPDT Momentary Power Signal
RT1 Series 12 A SPDT 12 VDC PCB Mount General Purpose Power Relay
Electromechanical Relay SPDT 12A 12VDC 360Ohm Through Hole
Avnet Japan
TE Connectivity Tyco Electronics Power relay, RT1series, 12V dc_coil_voltage, switching current12A, SPDT
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 12A (Contact), 30VDC (Contact), DC Input, Random, AC Output, Panel Mount
Relay, 12Vdc, 12A, Spdt, Tht; Contact Configuration:Spdt; Coil Voltage:12Vdc; Contact Current:12A; Product Range:Rt1 Series; Relay Mounting:Through Hole; Coil Type:Dc; Contact Voltage Vac:250Vac; Relay Terminals:Solder Rohs Compliant: Yes |Schrack Te Connectivity RTB14012..
RTB14012 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 12 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RTB14012 | Internal Number: 1-1393238-5 | TE Connectivity | SCHRACK
RELAY, SPDT, 250VAC, 12A; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 12A; Product Range: RT1 Series; Relay Mounting: Through Hole; Coil Type: DC; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Nickel; Coil Resistance: 360ohm; SVHC: No SVHC (15-Jan-2018); Approval Bodies: BEAB, CSA, KEMA-KEUR, SEMKO, SETI, VDE; Approval Category: UL Recognised; Approvals & Standards: CSA, UL, VDE; Coil Operating Lower Percent Limit: 70%; Coil Operating Upper Percent Limit: 175%; Coil Voltage VDC Nom: 12V; Contact Current AC Max: 12A; Contact Current DC Max: 12A; Contact Current Max: 12A; Contact Voltage AC Max: 250V; Contact Voltage AC Nom: 240V; Contact Voltage DC Max: 30V; DC Coil Power: 400mW; Dielectric Voltage Coil to Contact: 5kV; Dielectric Voltage Contact to Contact: 1kV; External Depth: 15.7mm; External Height: 29mm; External Length / Height: 29mm; External Width: 12.7mm; Lead Spacing: 3.5mm; Nom Operating Power: 400mW; Operating Temperature Max: 70°C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 113932385
  • RTB 14012
  • RTB14012
  • RTB14012.
  • RTB14012..